5W268
Extended
* Images are for reference only
5W268
Attributes
Value
Manufacturer
MFR.Part #
5W268
JLCPCB Part #
C5907333
Package
Plugin,D9.7xL22mm
Description
-55℃~+155℃ 5W 6.8kΩ Wirewound Resistor ±300ppm/℃ ±5% Plugin,D9.7xL22mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D9.7xL22mm
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Power(Watts)5W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃