Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. KCT8539SD
KCT8539SD - 1
KCT8539SD - 2
KCT8539SD - 3
Extended1/3
* Images are for reference only
KCT8539SD
Attributes
Value
Manufacturer
KCT
MFR.Part #
KCT8539SD
JLCPCB Part #
C5907227
Package
QFN-16L
Description
-40℃~+85℃ 4.75V~5.25V 5.15GHz~5.85GHz 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16L RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerKCT
PackageQFN-16L
Frequency Range5.15GHz~5.85GHz
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.25V
Features集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. KCT8539SD
KCT8539SD

* Images are for reference only

KCT8539SD

Extended
Manufacturer

KCT

MFR.Part #
KCT8539SD
JLCPCB Part #
C5907227
Package
QFN-16L
Description
-40℃~+85℃ 4.75V~5.25V 5.15GHz~5.85GHz 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16L RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT8539SD

* Images are for reference only

KCT8539SD
Extended
Manufacturer

KCT

MFR.Part #
KCT8539SD
JLCPCB Part #
C5907227
Package
QFN-16L
Description
-40℃~+85℃ 4.75V~5.25V 5.15GHz~5.85GHz 集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器 QFN-16L RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT8539SD Specifications

KCT8539SD technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerKCT
PackageQFN-16L
Frequency Range5.15GHz~5.85GHz
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.25V
Features集成低噪声放大器、集成射频开关、集成功率放大器、集成射频滤波器、集成功率检测器
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCT8539SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KCT8539SD Documents

KCT8539SD datasheets or manufacturer documentation.

Datasheet: KCT8539SD Datasheet (PDF)

KCT8539SD Schematic Symbol & PCB Footprint

The KCT8539SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.