



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 515nm~525nm、620nm~630nm | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
91006001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 515nm~525nm、620nm~630nm | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 91006001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

91006001 datasheets or manufacturer documentation.
Datasheet: 91006001 Datasheet (PDF)
The 91006001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.