
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、589nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~112mcd、71mcd~280mcd | |
| Diode Configuration | Bidirectional | |
| Illumination Color | Yellow, Green | |
| Peak Wavelength | 574nm、591nm | |
| Voltage - Forward(Vf) | 2V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5972724602F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm、589nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~112mcd、71mcd~280mcd | |
| Diode Configuration | Bidirectional | |
| Illumination Color | Yellow, Green | |
| Peak Wavelength | 574nm、591nm | |
| Voltage - Forward(Vf) | 2V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5972724602F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5972724602F datasheets or manufacturer documentation.
Datasheet: 5972724602F Datasheet (PDF)
The 5972724602F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.