
- Manufacturer
- MFR.Part #
- 569AFAA000157CCG
- JLCPCB Part #
- C5906417
- Package
- SMD3225-8P
- Description
- -40℃~+85℃ 170mA 2.5V~3.3V 50MHz LVPECL ±20ppm SMD3225-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD3225-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output | LVPECL | |
| Frequency | 50MHz | |
| Current - Supply | 170mA |

* Images are for reference only
569AFAA000157CCG
Extended- Manufacturer
- MFR.Part #
- 569AFAA000157CCG
- JLCPCB Part #
- C5906417
- Package
- SMD3225-8P
- Description
- -40℃~+85℃ 170mA 2.5V~3.3V 50MHz LVPECL ±20ppm SMD3225-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 569AFAA000157CCG
- JLCPCB Part #
- C5906417
- Package
- SMD3225-8P
- Description
- -40℃~+85℃ 170mA 2.5V~3.3V 50MHz LVPECL ±20ppm SMD3225-8P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
569AFAA000157CCG Specifications
569AFAA000157CCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD3225-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±20ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output | LVPECL | |
| Frequency | 50MHz | |
| Current - Supply | 170mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 569AFAA000157CCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

569AFAA000157CCG Documents
569AFAA000157CCG datasheets or manufacturer documentation.
Datasheet: 569AFAA000157CCG Datasheet (PDF)
569AFAA000157CCG Schematic Symbol & PCB Footprint
The 569AFAA000157CCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.