Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. 56200C
56200C - 1
56200C - 2
56200C - 3
Extended1/3
* Images are for reference only
56200C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
56200C
JLCPCB Part #
C5906280
Package
Plugin-3P,16.8x8.9mm
Description
1.87mΩ 10A 200:1 20kHz~200kHz 6kV@AC 72mH 插件-3P,16.8x8.9mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerMurata Electronics
PackagePlugin-3P,16.8x8.9mm
Frequency Range20kHz~200kHz
DCR Primary Side (Max)1.87mΩ
Isolation Voltage(Vrms)6kV@AC
Secondary Side Inductance72mH
Application GradeIndustrial grade
Rated input Current10A
Turns Ratio200:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. 56200C
56200C

* Images are for reference only

56200C

Extended
Manufacturer

Murata Electronics

MFR.Part #
56200C
JLCPCB Part #
C5906280
Package
Plugin-3P,16.8x8.9mm
Description
1.87mΩ 10A 200:1 20kHz~200kHz 6kV@AC 72mH 插件-3P,16.8x8.9mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

56200C

* Images are for reference only

56200C
Extended
Manufacturer

Murata Electronics

MFR.Part #
56200C
JLCPCB Part #
C5906280
Package
Plugin-3P,16.8x8.9mm
Description
1.87mΩ 10A 200:1 20kHz~200kHz 6kV@AC 72mH 插件-3P,16.8x8.9mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

56200C Specifications

56200C technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerMurata Electronics
PackagePlugin-3P,16.8x8.9mm
Frequency Range20kHz~200kHz
DCR Primary Side (Max)1.87mΩ
Isolation Voltage(Vrms)6kV@AC
Secondary Side Inductance72mH
Application GradeIndustrial grade
Rated input Current10A
Turns Ratio200:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 56200C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

56200C Documents

56200C datasheets or manufacturer documentation.

Datasheet: 56200C Datasheet (PDF)

56200C Schematic Symbol & PCB Footprint

The 56200C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.