
- Manufacturer
- MFR.Part #
- SCTB475K16
- JLCPCB Part #
- C5905592
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+85℃ 16V 4.7uF ±10% 1411(3528METRIC),1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | 1411(3528METRIC),1210 | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |

* Images are for reference only
SCTB475K16
Extended- Manufacturer
- MFR.Part #
- SCTB475K16
- JLCPCB Part #
- C5905592
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+85℃ 16V 4.7uF ±10% 1411(3528METRIC),1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCTB475K16
- JLCPCB Part #
- C5905592
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+85℃ 16V 4.7uF ±10% 1411(3528METRIC),1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCTB475K16 Specifications
SCTB475K16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | 1411(3528METRIC),1210 | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCTB475K16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCTB475K16 Documents
SCTB475K16 datasheets or manufacturer documentation.
Datasheet: SCTB475K16 Datasheet (PDF)
SCTB475K16 Schematic Symbol & PCB Footprint
The SCTB475K16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.