
- Manufacturer
- MFR.Part #
- 536L26005IT5
- JLCPCB Part #
- C5905219
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 10mA 26MHz 3.3V HCMOS ±500ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±500ppb | |
| Frequency | 26MHz | |
| Current - Supply | 10mA |

* Images are for reference only
536L26005IT5
Extended- Manufacturer
- MFR.Part #
- 536L26005IT5
- JLCPCB Part #
- C5905219
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 10mA 26MHz 3.3V HCMOS ±500ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 536L26005IT5
- JLCPCB Part #
- C5905219
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 10mA 26MHz 3.3V HCMOS ±500ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
536L26005IT5 Specifications
536L26005IT5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±500ppb | |
| Frequency | 26MHz | |
| Current - Supply | 10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 536L26005IT5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

536L26005IT5 Documents
536L26005IT5 datasheets or manufacturer documentation.
Datasheet: 536L26005IT5 Datasheet (PDF)
536L26005IT5 Schematic Symbol & PCB Footprint
The 536L26005IT5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.