
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 23dBm | |
| Voltage - Supply | 3.2V~4.2V | |
| Model | Transceiver | |
| Features | Module reset function、Integrated phase-locked loop、AES encryption、Built-in watchdog、内置LDO | |
| Interface Type | UART、I2C、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SARA-R410M-73B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 23dBm | |
| Voltage - Supply | 3.2V~4.2V | |
| Model | Transceiver | |
| Features | Module reset function、Integrated phase-locked loop、AES encryption、Built-in watchdog、内置LDO | |
| Interface Type | UART、I2C、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SARA-R410M-73B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SARA-R410M-73B datasheets or manufacturer documentation.
Datasheet: SARA-R410M-73B Datasheet (PDF)
The SARA-R410M-73B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.