
- Manufacturer
- MFR.Part #
- S-8340A56AFT-T2-G
- JLCPCB Part #
- C5904563
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 600kHz Boost Boost External TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 600kHz | |
| Features | Light load efficient mode、Adjustable soft-start、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
S-8340A56AFT-T2-G
Extended- Manufacturer
- MFR.Part #
- S-8340A56AFT-T2-G
- JLCPCB Part #
- C5904563
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 600kHz Boost Boost External TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-8340A56AFT-T2-G
- JLCPCB Part #
- C5904563
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1 600kHz Boost Boost External TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-8340A56AFT-T2-G Specifications
S-8340A56AFT-T2-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ABLIC | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 600kHz | |
| Features | Light load efficient mode、Adjustable soft-start、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Boost | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-8340A56AFT-T2-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-8340A56AFT-T2-G Documents
S-8340A56AFT-T2-G datasheets or manufacturer documentation.
Datasheet: S-8340A56AFT-T2-G Datasheet (PDF)
S-8340A56AFT-T2-G Schematic Symbol & PCB Footprint
The S-8340A56AFT-T2-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.