
- Manufacturer
- MFR.Part #
- 515ACA204M800CAGR
- JLCPCB Part #
- C5903750
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 204.8MHz 3.3V 46mA LVPECL ±20ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 204.8MHz | |
| Current - Supply | 46mA |

* Images are for reference only
515ACA204M800CAGR
Extended- Manufacturer
- MFR.Part #
- 515ACA204M800CAGR
- JLCPCB Part #
- C5903750
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 204.8MHz 3.3V 46mA LVPECL ±20ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 515ACA204M800CAGR
- JLCPCB Part #
- C5903750
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 204.8MHz 3.3V 46mA LVPECL ±20ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
515ACA204M800CAGR Specifications
515ACA204M800CAGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 204.8MHz | |
| Current - Supply | 46mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 515ACA204M800CAGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

515ACA204M800CAGR Documents
515ACA204M800CAGR datasheets or manufacturer documentation.
Datasheet: 515ACA204M800CAGR Datasheet (PDF)
515ACA204M800CAGR Schematic Symbol & PCB Footprint
The 515ACA204M800CAGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.