
- Manufacturer
- MFR.Part #
- RX4901CE XS B06
- JLCPCB Part #
- C5903510
- Package
- SMD-10P
- Description
- -40℃~+105℃ 1.6V~5.5V 240nA 240nA Built-in SPI Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output | |
| Current - Supply | 240nA | |
| Quiescent Current(Iq) | 240nA | |
| Interface | SPI |

* Images are for reference only
RX4901CE XS B06
Extended- Manufacturer
- MFR.Part #
- RX4901CE XS B06
- JLCPCB Part #
- C5903510
- Package
- SMD-10P
- Description
- -40℃~+105℃ 1.6V~5.5V 240nA 240nA Built-in SPI Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RX4901CE XS B06
- JLCPCB Part #
- C5903510
- Package
- SMD-10P
- Description
- -40℃~+105℃ 1.6V~5.5V 240nA 240nA Built-in SPI Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RX4901CE XS B06 Specifications
RX4901CE XS B06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Seiko Epson | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output | |
| Current - Supply | 240nA | |
| Quiescent Current(Iq) | 240nA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX4901CE XS B06. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RX4901CE XS B06 Documents
RX4901CE XS B06 datasheets or manufacturer documentation.
Datasheet: RX4901CE XS B06 Datasheet (PDF)
RX4901CE XS B06 Schematic Symbol & PCB Footprint
The RX4901CE XS B06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.