
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Sound Pressure Level(SPL) | 75dB | |
| Technology | Electromagnetic | |
| Length | 5mm | |
| Voltage - Supply | 2V~4V | |
| Frequency | 4kHz | |
| Height | 2mm | |
| Width | 5mm | |
| Current Consumption | 110mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT5050-03H02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Sound Pressure Level(SPL) | 75dB | |
| Technology | Electromagnetic | |
| Length | 5mm | |
| Voltage - Supply | 2V~4V | |
| Frequency | 4kHz | |
| Height | 2mm | |
| Width | 5mm | |
| Current Consumption | 110mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT5050-03H02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT5050-03H02 datasheets or manufacturer documentation.
Datasheet: SMT5050-03H02 Datasheet (PDF)
The SMT5050-03H02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.