Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SMS12GE3
SMS12GE3
Extended
* Images are for reference only
SMS12GE3
Attributes
Value
Manufacturer
EATON
MFR.Part #
SMS12GE3
JLCPCB Part #
C5900886
Package
Plugin
Description
-55℃~+105℃ 12P 13.4mm 3.4mm 4 4x3P 5.08mm 5.08mm 7.5A Copper alloy Round Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerEATON
PackagePlugin
Circular Hole / Square HoleRound Hole
Holes Structure4x3P
Operating Temperature-55℃~+105℃
Number of Rows4
Insulation Height13.4mm
Number of Positions12P
Current Rating7.5A
Pitch5.08mm
Contact MaterialCopper alloy
Row Spacing5.08mm
Holes DirectionTop
PIN Length3.4mm
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SMS12GE3
SMS12GE3

* Images are for reference only

SMS12GE3

Extended
Manufacturer

EATON

MFR.Part #
SMS12GE3
JLCPCB Part #
C5900886
Package
Plugin
Description
-55℃~+105℃ 12P 13.4mm 3.4mm 4 4x3P 5.08mm 5.08mm 7.5A Copper alloy Round Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMS12GE3

* Images are for reference only

SMS12GE3
Extended
Manufacturer

EATON

MFR.Part #
SMS12GE3
JLCPCB Part #
C5900886
Package
Plugin
Description
-55℃~+105℃ 12P 13.4mm 3.4mm 4 4x3P 5.08mm 5.08mm 7.5A Copper alloy Round Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMS12GE3 Specifications

SMS12GE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerEATON
PackagePlugin
Circular Hole / Square HoleRound Hole
Holes Structure4x3P
Operating Temperature-55℃~+105℃
Number of Rows4
Insulation Height13.4mm
Number of Positions12P
Current Rating7.5A
Pitch5.08mm
Contact MaterialCopper alloy
Row Spacing5.08mm
Holes DirectionTop
PIN Length3.4mm
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMS12GE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMS12GE3 Schematic Symbol & PCB Footprint

The SMS12GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.