
- Manufacturer
- MFR.Part #
- SML-D22YVWT86
- JLCPCB Part #
- C5900440
- Package
- 0603
- Description
- -40℃~+105℃ 1.2mm x 0.8mm square LED 1.9V、2V 16mcd、25mcd 588nm、629nm 5mA 65mW、67mW AlGaInP Discrete Diode Frosted White Lens Red, Yellow Top-mount 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 588nm、629nm | |
| Test Current | 5mA | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 16mcd、25mcd | |
| Power(Watts) | 65mW、67mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.9V、2V |

* Images are for reference only
SML-D22YVWT86
Extended- Manufacturer
- MFR.Part #
- SML-D22YVWT86
- JLCPCB Part #
- C5900440
- Package
- 0603
- Description
- -40℃~+105℃ 1.2mm x 0.8mm square LED 1.9V、2V 16mcd、25mcd 588nm、629nm 5mA 65mW、67mW AlGaInP Discrete Diode Frosted White Lens Red, Yellow Top-mount 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SML-D22YVWT86
- JLCPCB Part #
- C5900440
- Package
- 0603
- Description
- -40℃~+105℃ 1.2mm x 0.8mm square LED 1.9V、2V 16mcd、25mcd 588nm、629nm 5mA 65mW、67mW AlGaInP Discrete Diode Frosted White Lens Red, Yellow Top-mount 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SML-D22YVWT86 Specifications
SML-D22YVWT86 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | 0603 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+105℃ | |
| Wavelength - Dominant | 588nm、629nm | |
| Test Current | 5mA | |
| Lamp Holder Type | 1.2mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 16mcd、25mcd | |
| Power(Watts) | 65mW、67mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.9V、2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SML-D22YVWT86. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SML-D22YVWT86 Schematic Symbol & PCB Footprint
The SML-D22YVWT86 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.