
- Manufacturer
- MFR.Part #
- SI86S662BE-IS2R
- JLCPCB Part #
- C5899905
- Package
- SOIC-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 4 6 6000 Fail-safe output、Power-on reset SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Number of Channels | 6 | |
| Isolation Voltage(Vrms) | 6000 | |
| Features | Fail-safe output、Power-on reset | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
SI86S662BE-IS2R
Extended- Manufacturer
- MFR.Part #
- SI86S662BE-IS2R
- JLCPCB Part #
- C5899905
- Package
- SOIC-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 4 6 6000 Fail-safe output、Power-on reset SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI86S662BE-IS2R
- JLCPCB Part #
- C5899905
- Package
- SOIC-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 4 6 6000 Fail-safe output、Power-on reset SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI86S662BE-IS2R Specifications
SI86S662BE-IS2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Number of Channels | 6 | |
| Isolation Voltage(Vrms) | 6000 | |
| Features | Fail-safe output、Power-on reset | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI86S662BE-IS2R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI86S662BE-IS2R Documents
SI86S662BE-IS2R datasheets or manufacturer documentation.
Datasheet: SI86S662BE-IS2R Datasheet (PDF)
SI86S662BE-IS2R Schematic Symbol & PCB Footprint
The SI86S662BE-IS2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.