SMBG5346C/TR13
Extended
* Images are for reference only
SMBG5346C/TR13
Attributes
Value
Manufacturer
MFR.Part #
SMBG5346C/TR13
JLCPCB Part #
C5899868
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 1 Independent 2Ω 5W 7.5uA@6.6V 9.1V ±2% SMBG(DO-215AA) Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageSMBG(DO-215AA)
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)2Ω
Zener Voltage(Nom)9.1V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)7.5uA@6.6V