
- Manufacturer
- MFR.Part #
- 416F271X3CTR
- JLCPCB Part #
- C5898462
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 120Ω 27.12MHz 6pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD1612-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 27.12MHz |

* Images are for reference only
416F271X3CTR
Extended- Manufacturer
- MFR.Part #
- 416F271X3CTR
- JLCPCB Part #
- C5898462
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 120Ω 27.12MHz 6pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 416F271X3CTR
- JLCPCB Part #
- C5898462
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 120Ω 27.12MHz 6pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
416F271X3CTR Specifications
416F271X3CTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD1612-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 27.12MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 416F271X3CTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

416F271X3CTR Documents
416F271X3CTR datasheets or manufacturer documentation.
Datasheet: 416F271X3CTR Datasheet (PDF)
416F271X3CTR Schematic Symbol & PCB Footprint
The 416F271X3CTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.