


- Manufacturer
- MFR.Part #
- 316041-2
- JLCPCB Part #
- C589791
- Package
- -
- Description
- Gold - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Wire Gauge - AWG | 10~12 | |
| Insulation OD | 4mm~5.2mm |

* Images are for reference only
316041-2
Extended- Manufacturer
- MFR.Part #
- 316041-2
- JLCPCB Part #
- C589791
- Package
- -
- Description
- Gold - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 316041-2
- JLCPCB Part #
- C589791
- Package
- -
- Description
- Gold - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
316041-2 Specifications
316041-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Wire Gauge - AWG | 10~12 | |
| Insulation OD | 4mm~5.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 316041-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

316041-2 Documents
316041-2 datasheets or manufacturer documentation.
Datasheet: 316041-2 Datasheet (PDF)
316041-2 Schematic Symbol & PCB Footprint
The 316041-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.