Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. Quick Terminal
  6. 150346-2
150346-2
Extended
* Images are for reference only
150346-2
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
150346-2
JLCPCB Part #
C589754
Package
-
Description
0.81mm 15.29mm 2.03mm~3.05mm 20~24 5.33mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTerminal/Quick Terminal
ManufacturerTE Connectivity
Package-
(For Insertion) Insertion Piece Thickness0.81mm
Contact PlatingTin
Contact MaterialBrass
Terminal TypeBlade Terminal
Overall Length15.29mm
Length of Fit5.33mm
Wire Gauge - AWG20~24
Specification2.8
Jacket ColorNo
Jacket TypeUninsulated
Insulation OD2.03mm~3.05mm
Wire Gauge - SQMM0.2~0.51
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. Quick Terminal
  6. 150346-2
150346-2

* Images are for reference only

150346-2

Extended
Manufacturer

TE Connectivity

MFR.Part #
150346-2
JLCPCB Part #
C589754
Package
-
Description
0.81mm 15.29mm 2.03mm~3.05mm 20~24 5.33mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

150346-2

* Images are for reference only

150346-2
Extended
Manufacturer

TE Connectivity

MFR.Part #
150346-2
JLCPCB Part #
C589754
Package
-
Description
0.81mm 15.29mm 2.03mm~3.05mm 20~24 5.33mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

150346-2 Specifications

150346-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryTerminal/Quick Terminal
ManufacturerTE Connectivity
Package-
(For Insertion) Insertion Piece Thickness0.81mm
Contact PlatingTin
Contact MaterialBrass
Terminal TypeBlade Terminal
Overall Length15.29mm
Length of Fit5.33mm
Wire Gauge - AWG20~24
Specification2.8
Jacket ColorNo
Jacket TypeUninsulated
Insulation OD2.03mm~3.05mm
Wire Gauge - SQMM0.2~0.51
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150346-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

150346-2 Schematic Symbol & PCB Footprint

The 150346-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.