
- Manufacturer
- MFR.Part #
- 399-40-138-10-009000
- JLCPCB Part #
- C5897352
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 38P Black Brass Alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 38P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
399-40-138-10-009000
Extended- Manufacturer
- MFR.Part #
- 399-40-138-10-009000
- JLCPCB Part #
- C5897352
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 38P Black Brass Alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 399-40-138-10-009000
- JLCPCB Part #
- C5897352
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 38P Black Brass Alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
399-40-138-10-009000 Specifications
399-40-138-10-009000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 38P | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 399-40-138-10-009000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

399-40-138-10-009000 Schematic Symbol & PCB Footprint
The 399-40-138-10-009000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.