
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-40(5x5) | |
| Operating Temperature | -10℃~+105℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 2.8V~24V | |
| Features | Over Voltage Protection、Under Voltage Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT8848AGQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-40(5x5) | |
| Operating Temperature | -10℃~+105℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 2.8V~24V | |
| Features | Over Voltage Protection、Under Voltage Protection、Soft Start、Overtemperature protection (OTP) | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8848AGQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RT8848AGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.