Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8577AGQW
RT8577AGQW - 1
RT8577AGQW - 2
RT8577AGQW - 3
Extended1/3
* Images are for reference only
RT8577AGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8577AGQW
JLCPCB Part #
C5896777
Package
WQFN-20(5x5)
Description
-40℃~+85℃ 1.5% 120mA 200kHz~2.1MHz 4 5.5V~40V Boost DC-DC External PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) WQFN-20(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWQFN-20(5x5)
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels4
Frequency - Switching200kHz~2.1MHz
Voltage - Input(DC)5.5V~40V
Output Current120mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8577AGQW
RT8577AGQW

* Images are for reference only

RT8577AGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8577AGQW
JLCPCB Part #
C5896777
Package
WQFN-20(5x5)
Description
-40℃~+85℃ 1.5% 120mA 200kHz~2.1MHz 4 5.5V~40V Boost DC-DC External PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) WQFN-20(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8577AGQW

* Images are for reference only

RT8577AGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8577AGQW
JLCPCB Part #
C5896777
Package
WQFN-20(5x5)
Description
-40℃~+85℃ 1.5% 120mA 200kHz~2.1MHz 4 5.5V~40V Boost DC-DC External PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) WQFN-20(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8577AGQW Specifications

RT8577AGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWQFN-20(5x5)
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels4
Frequency - Switching200kHz~2.1MHz
Voltage - Input(DC)5.5V~40V
Output Current120mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8577AGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8577AGQW Schematic Symbol & PCB Footprint

The RT8577AGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.