Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT5762CHGH6F
RT5762CHGH6F - 1
RT5762CHGH6F - 2
RT5762CHGH6F - 3
RT5762CHGH6F - 4
Extended1/4
* Images are for reference only
RT5762CHGH6F
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT5762CHGH6F
JLCPCB Part #
C5896722
Package
SOT-563
Description
-40℃~+125℃ 1 1.2MHz 2.5V~6V 23uA 2A 600mV~6V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageSOT-563
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current2A
Quiescent Current23uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT5762CHGH6F
RT5762CHGH6F

* Images are for reference only

RT5762CHGH6F

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5762CHGH6F
JLCPCB Part #
C5896722
Package
SOT-563
Description
-40℃~+125℃ 1 1.2MHz 2.5V~6V 23uA 2A 600mV~6V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5762CHGH6F

* Images are for reference only

RT5762CHGH6F
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT5762CHGH6F
JLCPCB Part #
C5896722
Package
SOT-563
Description
-40℃~+125℃ 1 1.2MHz 2.5V~6V 23uA 2A 600mV~6V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT5762CHGH6F Specifications

RT5762CHGH6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageSOT-563
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current2A
Quiescent Current23uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT5762CHGH6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT5762CHGH6F Documents

RT5762CHGH6F datasheets or manufacturer documentation.

Datasheet: RT5762CHGH6F Datasheet (PDF)

RT5762CHGH6F Schematic Symbol & PCB Footprint

The RT5762CHGH6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.