


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Type | Transmitter | |
| Output Power | 15W | |
| Voltage - Supply | 5V~19V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Under-voltage lockout、Status display function、Built-in watchdog timer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT3181CGQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-48(6x6) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Type | Transmitter | |
| Output Power | 15W | |
| Voltage - Supply | 5V~19V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Under-voltage lockout、Status display function、Built-in watchdog timer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT3181CGQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT3181CGQW datasheets or manufacturer documentation.
Datasheet: RT3181CGQW Datasheet (PDF)
The RT3181CGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.