
- Manufacturer
- MFR.Part #
- SI1064-A-GMR
- JLCPCB Part #
- C5894815
- Package
- QFN-36(5x6)
- Description
- -116dBm -40℃~+85℃ 1.8V~3.6V 10.7mA 13dBm 18mA 283MHz~350MHz、425MHz~525MHz、850MHz~960MHz 500Kbps ISM SPI、UART、I2C Supports software reset、Power-on reset function、Power-off reset function、CRC check function QFN-36(5x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-36(5x6) | |
| Frequency Range | 283MHz~350MHz、425MHz~525MHz、850MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -116dBm | |
| Data Rate | 500Kbps | |
| Output Power | 13dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 10.7mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
SI1064-A-GMR
Extended- Manufacturer
- MFR.Part #
- SI1064-A-GMR
- JLCPCB Part #
- C5894815
- Package
- QFN-36(5x6)
- Description
- -116dBm -40℃~+85℃ 1.8V~3.6V 10.7mA 13dBm 18mA 283MHz~350MHz、425MHz~525MHz、850MHz~960MHz 500Kbps ISM SPI、UART、I2C Supports software reset、Power-on reset function、Power-off reset function、CRC check function QFN-36(5x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI1064-A-GMR
- JLCPCB Part #
- C5894815
- Package
- QFN-36(5x6)
- Description
- -116dBm -40℃~+85℃ 1.8V~3.6V 10.7mA 13dBm 18mA 283MHz~350MHz、425MHz~525MHz、850MHz~960MHz 500Kbps ISM SPI、UART、I2C Supports software reset、Power-on reset function、Power-off reset function、CRC check function QFN-36(5x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1064-A-GMR Specifications
SI1064-A-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-36(5x6) | |
| Frequency Range | 283MHz~350MHz、425MHz~525MHz、850MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -116dBm | |
| Data Rate | 500Kbps | |
| Output Power | 13dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 10.7mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、UART、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1064-A-GMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1064-A-GMR Documents
SI1064-A-GMR datasheets or manufacturer documentation.
Datasheet: SI1064-A-GMR Datasheet (PDF)
SI1064-A-GMR Schematic Symbol & PCB Footprint
The SI1064-A-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.