350-80-103-01-609101
Extended
* Images are for reference only
350-80-103-01-609101
Attributes
Value
Manufacturer
MFR.Part #
350-80-103-01-609101
JLCPCB Part #
C5893129
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 150V 2P 3A 5.08mm Black Brass Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
Contact PlatingTin
ColorBlack
Number of Pins2P
Pitch5.08mm
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole