Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1113
ST-1113 - 1
ST-1113 - 2
ST-1113 - 3
Extended1/3
* Images are for reference only
ST-1113
Attributes
Value
Manufacturer
RI SHENG
MFR.Part #
ST-1113
JLCPCB Part #
C589218
Package
SMD
Description
-20℃~+85℃ 1.9mm 12V 2.5N 4mm 50,000 cycles 50mA 6.1mm Gull Wing SPST Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Operating Force2.5N
Contact Current50mA
Length6.1mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
with BracketWithout Bracket
Switch Height1.9mm
CircuitSPST
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1113
ST-1113

* Images are for reference only

ST-1113

Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1113
JLCPCB Part #
C589218
Package
SMD
Description
-20℃~+85℃ 1.9mm 12V 2.5N 4mm 50,000 cycles 50mA 6.1mm Gull Wing SPST Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1113

* Images are for reference only

ST-1113
Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1113
JLCPCB Part #
C589218
Package
SMD
Description
-20℃~+85℃ 1.9mm 12V 2.5N 4mm 50,000 cycles 50mA 6.1mm Gull Wing SPST Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1113 Specifications

ST-1113 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Operating Force2.5N
Contact Current50mA
Length6.1mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
with BracketWithout Bracket
Switch Height1.9mm
CircuitSPST
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-1113. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST-1113 Documents

ST-1113 datasheets or manufacturer documentation.

Datasheet: ST-1113 Datasheet (PDF)

ST-1113 Schematic Symbol & PCB Footprint

The ST-1113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.