Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1112RA-P
ST-1112RA-P - 1
ST-1112RA-P - 2
ST-1112RA-P - 3
Extended1/3
* Images are for reference only
ST-1112RA-P
Attributes
Value
Manufacturer
RI SHENG
MFR.Part #
ST-1112RA-P
JLCPCB Part #
C589180
Package
SMD
Description
-20℃~+85℃ 100,000 cycles 12V 2.5N 3.5mm 3.8mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Operating Force2.5N
Contact Current50mA
Length7.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life100,000 cycles
Actuator StyleRectangular Button
Switch Height3.8mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1112RA-P
ST-1112RA-P

* Images are for reference only

ST-1112RA-P

Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1112RA-P
JLCPCB Part #
C589180
Package
SMD
Description
-20℃~+85℃ 100,000 cycles 12V 2.5N 3.5mm 3.8mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1112RA-P

* Images are for reference only

ST-1112RA-P
Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1112RA-P
JLCPCB Part #
C589180
Package
SMD
Description
-20℃~+85℃ 100,000 cycles 12V 2.5N 3.5mm 3.8mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1112RA-P Specifications

ST-1112RA-P technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+85℃
Operating Force2.5N
Contact Current50mA
Length7.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life100,000 cycles
Actuator StyleRectangular Button
Switch Height3.8mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-1112RA-P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST-1112RA-P Documents

ST-1112RA-P datasheets or manufacturer documentation.

Datasheet: ST-1112RA-P Datasheet (PDF)

ST-1112RA-P Schematic Symbol & PCB Footprint

The ST-1112RA-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.