


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RI SHENG | |
| Package | SMD,7.8x3.6mm | |
| Operating Temperature | -20℃~+85℃ | |
| Operating Force | 2.6N | |
| Contact Current | 50mA | |
| Length | 7.8mm | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Life | 30,000 Cycles | |
| Actuator Style | Rectangular Button | |
| Switch Height | 3.8mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Width | 3.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST-1112A-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RI SHENG | |
| Package | SMD,7.8x3.6mm | |
| Operating Temperature | -20℃~+85℃ | |
| Operating Force | 2.6N | |
| Contact Current | 50mA | |
| Length | 7.8mm | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Life | 30,000 Cycles | |
| Actuator Style | Rectangular Button | |
| Switch Height | 3.8mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Width | 3.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-1112A-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST-1112A-P datasheets or manufacturer documentation.
Datasheet: ST-1112A-P Datasheet (PDF)
The ST-1112A-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.