
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 15.62mm | |
| Length of Fit | 6.35mm | |
| Wire Gauge - AWG | 14~18 | |
| Specification | 5.21 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Insulation OD | 3.3mm~4.57mm | |
| Wire Gauge - SQMM | 0.8~2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
42233-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Terminal Type | Blade Terminal | |
| Overall Length | 15.62mm | |
| Length of Fit | 6.35mm | |
| Wire Gauge - AWG | 14~18 | |
| Specification | 5.21 | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Insulation OD | 3.3mm~4.57mm | |
| Wire Gauge - SQMM | 0.8~2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 42233-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 42233-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.