Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. RO3303E
RO3303E
Extended
* Images are for reference only
RO3303E
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
RO3303E
JLCPCB Part #
C5889623
Package
SMD-6P,3x3mm
Description
-40℃~+85℃ 418MHz ±32ppb SMD-6P,3x3mm SAW Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerMurata Electronics
PackageSMD-6P,3x3mm
Operating Temperature-40℃~+85℃
Frequency Stability±32ppb
Frequency418MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. RO3303E
RO3303E

* Images are for reference only

RO3303E

Extended
Manufacturer

Murata Electronics

MFR.Part #
RO3303E
JLCPCB Part #
C5889623
Package
SMD-6P,3x3mm
Description
-40℃~+85℃ 418MHz ±32ppb SMD-6P,3x3mm SAW Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RO3303E

* Images are for reference only

RO3303E
Extended
Manufacturer

Murata Electronics

MFR.Part #
RO3303E
JLCPCB Part #
C5889623
Package
SMD-6P,3x3mm
Description
-40℃~+85℃ 418MHz ±32ppb SMD-6P,3x3mm SAW Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RO3303E Specifications

RO3303E technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerMurata Electronics
PackageSMD-6P,3x3mm
Operating Temperature-40℃~+85℃
Frequency Stability±32ppb
Frequency418MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RO3303E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RO3303E Documents

RO3303E datasheets or manufacturer documentation.

Datasheet: RO3303E Datasheet (PDF)

RO3303E Schematic Symbol & PCB Footprint

The RO3303E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.