RNS1FTD17R4
Extended
* Images are for reference only
RNS1FTD17R4
Attributes
Value
MFR.Part #
RNS1FTD17R4
JLCPCB Part #
C5889507
Package
Plugin,D2.4xL6mm
Description
-55℃~+155℃ 17.4Ω 1W Metal Film Resistor ±1% ±100ppm/℃ Plugin,D2.4xL6mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,D2.4xL6mm
Resistance17.4Ω
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃