Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS15482R5B
SFS15482R5B
Extended
* Images are for reference only
SFS15482R5B
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFS15482R5B
JLCPCB Part #
C5886932
Package
SMD-17P,38.7x27.2mm
Description
-40℃~+85℃ 1 1.5kV 11.25W 2.5V 27.2mm 36V~76V 38.7mm 4.5A 50mVp-p 570kHz、670kHz 5mm 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-17P,38.7x27.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)4.5A
Output Power11.25W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length38.7mm
Voltage - Supply36V~76V
Frequency570kHz、670kHz
Height5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Width27.2mm
Output Voltage2.5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS15482R5B
SFS15482R5B

* Images are for reference only

SFS15482R5B

Extended
Manufacturer

Cosel

MFR.Part #
SFS15482R5B
JLCPCB Part #
C5886932
Package
SMD-17P,38.7x27.2mm
Description
-40℃~+85℃ 1 1.5kV 11.25W 2.5V 27.2mm 36V~76V 38.7mm 4.5A 50mVp-p 570kHz、670kHz 5mm 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS15482R5B

* Images are for reference only

SFS15482R5B
Extended
Manufacturer

Cosel

MFR.Part #
SFS15482R5B
JLCPCB Part #
C5886932
Package
SMD-17P,38.7x27.2mm
Description
-40℃~+85℃ 1 1.5kV 11.25W 2.5V 27.2mm 36V~76V 38.7mm 4.5A 50mVp-p 570kHz、670kHz 5mm 87% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS15482R5B Specifications

SFS15482R5B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-17P,38.7x27.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)4.5A
Output Power11.25W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length38.7mm
Voltage - Supply36V~76V
Frequency570kHz、670kHz
Height5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Width27.2mm
Output Voltage2.5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS15482R5B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS15482R5B Documents

SFS15482R5B datasheets or manufacturer documentation.

Datasheet: SFS15482R5B Datasheet (PDF)

SFS15482R5B Schematic Symbol & PCB Footprint

The SFS15482R5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.