Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS15241R8B
SFS15241R8B
Extended
* Images are for reference only
SFS15241R8B
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFS15241R8B
JLCPCB Part #
C5886930
Package
SMD-17P,38.7x27.2mm
Description
1 1.5kV 1.8V 18V~36V 4.5A 8.1W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-17P,38.7x27.2mm
Output Current(Max)4.5A
Conversion Efficiency85%
Output Power8.1W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS15241R8B
SFS15241R8B

* Images are for reference only

SFS15241R8B

Extended
Manufacturer

Cosel

MFR.Part #
SFS15241R8B
JLCPCB Part #
C5886930
Package
SMD-17P,38.7x27.2mm
Description
1 1.5kV 1.8V 18V~36V 4.5A 8.1W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS15241R8B

* Images are for reference only

SFS15241R8B
Extended
Manufacturer

Cosel

MFR.Part #
SFS15241R8B
JLCPCB Part #
C5886930
Package
SMD-17P,38.7x27.2mm
Description
1 1.5kV 1.8V 18V~36V 4.5A 8.1W 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control SMD-17P,38.7x27.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS15241R8B Specifications

SFS15241R8B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-17P,38.7x27.2mm
Output Current(Max)4.5A
Conversion Efficiency85%
Output Power8.1W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS15241R8B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS15241R8B Documents

SFS15241R8B datasheets or manufacturer documentation.

Datasheet: SFS15241R8B Datasheet (PDF)

SFS15241R8B Schematic Symbol & PCB Footprint

The SFS15241R8B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.