


- Manufacturer
- MFR.Part #
- 894858002
- JLCPCB Part #
- C588656
- Package
- Plugin
- Description
- 0℃~+50℃ 1 14mm 1A 4P 750V Black Female Type-A Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 14mm | |
| Current Rating-Power | 1A | |
| Voltage Rating | 750V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |

* Images are for reference only
894858002
Extended- Manufacturer
- MFR.Part #
- 894858002
- JLCPCB Part #
- C588656
- Package
- Plugin
- Description
- 0℃~+50℃ 1 14mm 1A 4P 750V Black Female Type-A Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 894858002
- JLCPCB Part #
- C588656
- Package
- Plugin
- Description
- 0℃~+50℃ 1 14mm 1A 4P 750V Black Female Type-A Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
894858002 Specifications
894858002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | 0℃~+50℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 14mm | |
| Current Rating-Power | 1A | |
| Voltage Rating | 750V | |
| Connector Type | Type-A | |
| Number of Contacts | 4P | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 894858002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

894858002 Schematic Symbol & PCB Footprint
The 894858002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.