
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,3.5x1.8mm | |
| Current - Saturation(Isat) | 970mA | |
| Inductance | 120nH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 112mΩ |

* Images are for reference only
SC1206-R12
Extended- Manufacturer
- MFR.Part #
- SC1206-R12
- JLCPCB Part #
- C5886334
- Package
- SMD,3.5x1.8mm
- Description
- 112mΩ 120nH 970mA ±30% SMD,3.5x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SC1206-R12
- JLCPCB Part #
- C5886334
- Package
- SMD,3.5x1.8mm
- Description
- 112mΩ 120nH 970mA ±30% SMD,3.5x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC1206-R12 Specifications
SC1206-R12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,3.5x1.8mm | |
| Current - Saturation(Isat) | 970mA | |
| Inductance | 120nH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 112mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC1206-R12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC1206-R12 Documents
SC1206-R12 datasheets or manufacturer documentation.
Datasheet: SC1206-R12 Datasheet (PDF)
SC1206-R12 Schematic Symbol & PCB Footprint
The SC1206-R12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.