
* Images are for reference only
SDP816-125PA
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SDP816-125PA
- JLCPCB Part #
- C5886024
- Package
- SIP,29x18mm
- Description
- -20℃~+85℃ 0.08pa 3V~5.5V 5ms On-chip temperature compensation Yes SIP,29x18mm Differential Pressure Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1960
Related Products
Welcome back, may I help you?