SCVF20400
Extended
* Images are for reference only
SCVF20400
Attributes
Value
Manufacturer
MFR.Part #
SCVF20400
JLCPCB Part #
C5885791
Package
-
Description
1 12A 1x20P 20 20P 3.81mm 300V Black Male Plug Screw - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAmphenol ICC
Package-
Number of Positions or Pins1x20P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
ColorBlack
Connector TypeMale Plug
Number of Pins20P
Current Rating12A
Pitch3.81mm
Number of PINs Per Row20