
- Manufacturer
- MFR.Part #
- SCIH1040HC-R19N
- JLCPCB Part #
- C5885704
- Package
- SMD,11.5x10.2mm
- Description
- 0.8mΩ 190nH 35A 60A ±30% SMD,11.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,11.5x10.2mm | |
| Current - Saturation(Isat) | 60A | |
| Inductance | 190nH | |
| Tolerance | ±30% | |
| Current Rating | 35A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.8mΩ |

* Images are for reference only
SCIH1040HC-R19N
Extended- Manufacturer
- MFR.Part #
- SCIH1040HC-R19N
- JLCPCB Part #
- C5885704
- Package
- SMD,11.5x10.2mm
- Description
- 0.8mΩ 190nH 35A 60A ±30% SMD,11.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCIH1040HC-R19N
- JLCPCB Part #
- C5885704
- Package
- SMD,11.5x10.2mm
- Description
- 0.8mΩ 190nH 35A 60A ±30% SMD,11.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCIH1040HC-R19N Specifications
SCIH1040HC-R19N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Bel Fuse | |
| Package | SMD,11.5x10.2mm | |
| Current - Saturation(Isat) | 60A | |
| Inductance | 190nH | |
| Tolerance | ±30% | |
| Current Rating | 35A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 0.8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCIH1040HC-R19N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCIH1040HC-R19N Documents
SCIH1040HC-R19N datasheets or manufacturer documentation.
Datasheet: SCIH1040HC-R19N Datasheet (PDF)
SCIH1040HC-R19N Schematic Symbol & PCB Footprint
The SCIH1040HC-R19N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.