



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | SHOU HAN | |
| Package | Plugin,15x10.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 3A | |
| Switch Height | 17.2mm | |
| Circuit | SPST | |
| Length | 15mm | |
| Life | 10,000 cycles | |
| With Lamp | No | |
| Width | 10.5mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KCD11-2P-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | SHOU HAN | |
| Package | Plugin,15x10.5mm | |
| Operating Temperature | 0℃~+125℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 3A | |
| Switch Height | 17.2mm | |
| Circuit | SPST | |
| Length | 15mm | |
| Life | 10,000 cycles | |
| With Lamp | No | |
| Width | 10.5mm | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCD11-2P-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KCD11-2P-R datasheets or manufacturer documentation.
Datasheet: KCD11-2P-R Datasheet (PDF)
The KCD11-2P-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.