Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 25146NAB
25146NAB
Extended
* Images are for reference only
25146NAB
Attributes
Value
Manufacturer
APEM
MFR.Part #
25146NAB
JLCPCB Part #
C5884376
Package
Plugin
Description
-40℃~+85℃ 10,000 cycles 12.5mm 14.1mm 1A 30V 4mm 8.1mm Black DPDT PC Pin Screwdriver Slot Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerAPEM
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating1A
Actuator StyleScrewdriver Slot
Contact FinishSilver
Switch Height8.1mm
CircuitDPDT
Actuator Length4mm
Mounting TypeThrough Hole
Length14.1mm
Life10,000 cycles
Width12.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 25146NAB
25146NAB

* Images are for reference only

25146NAB

Extended
Manufacturer

APEM

MFR.Part #
25146NAB
JLCPCB Part #
C5884376
Package
Plugin
Description
-40℃~+85℃ 10,000 cycles 12.5mm 14.1mm 1A 30V 4mm 8.1mm Black DPDT PC Pin Screwdriver Slot Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

25146NAB

* Images are for reference only

25146NAB
Extended
Manufacturer

APEM

MFR.Part #
25146NAB
JLCPCB Part #
C5884376
Package
Plugin
Description
-40℃~+85℃ 10,000 cycles 12.5mm 14.1mm 1A 30V 4mm 8.1mm Black DPDT PC Pin Screwdriver Slot Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

25146NAB Specifications

25146NAB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerAPEM
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating1A
Actuator StyleScrewdriver Slot
Contact FinishSilver
Switch Height8.1mm
CircuitDPDT
Actuator Length4mm
Mounting TypeThrough Hole
Length14.1mm
Life10,000 cycles
Width12.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25146NAB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

25146NAB Documents

25146NAB datasheets or manufacturer documentation.

Datasheet: 25146NAB Datasheet (PDF)

25146NAB Schematic Symbol & PCB Footprint

The 25146NAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.