Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. DS9801BS6
DS9801BS6 - 1
DS9801BS6 - 2
DS9801BS6 - 3
Extended1/3
* Images are for reference only
DS9801BS6
Attributes
Value
Manufacturer
DSTECH
MFR.Part #
DS9801BS6
JLCPCB Part #
C5884224
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.6mm 100mΩ 2.2V~36V 3A 4.242mm 4.597mm Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerDSTECH
PackageSOT-23-6
Voltage Rating2.2V~36V
FET TypeIntegrated FET
Trigger Current3A
Mounting TypeSurface Mount
RDS(on)100mΩ
Length4.597mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height1.6mm
Reset Voltage2.9V
Width4.242mm
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. DS9801BS6
DS9801BS6

* Images are for reference only

DS9801BS6

Extended
Manufacturer

DSTECH

MFR.Part #
DS9801BS6
JLCPCB Part #
C5884224
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.6mm 100mΩ 2.2V~36V 3A 4.242mm 4.597mm Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9801BS6

* Images are for reference only

DS9801BS6
Extended
Manufacturer

DSTECH

MFR.Part #
DS9801BS6
JLCPCB Part #
C5884224
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.6mm 100mΩ 2.2V~36V 3A 4.242mm 4.597mm Integrated FET Surface Mount SOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9801BS6 Specifications

DS9801BS6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerDSTECH
PackageSOT-23-6
Voltage Rating2.2V~36V
FET TypeIntegrated FET
Trigger Current3A
Mounting TypeSurface Mount
RDS(on)100mΩ
Length4.597mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height1.6mm
Reset Voltage2.9V
Width4.242mm
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS9801BS6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS9801BS6 Documents

DS9801BS6 datasheets or manufacturer documentation.

Datasheet: DS9801BS6 Datasheet (PDF)

DS9801BS6 Schematic Symbol & PCB Footprint

The DS9801BS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.