S-8211CCH-I6T1U
Extended
* Images are for reference only
S-8211CCH-I6T1U
Attributes
Value
Manufacturer
MFR.Part #
S-8211CCH-I6T1U
JLCPCB Part #
C5881310
Package
SNT-6A
Description
-40℃~+85℃ 1 1.5V~8V 2.8V 200mA 4.275V SNT-6A Battery Management ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerABLIC
PackageSNT-6A
Charging Saturation Voltage4.275V
Operating Temperature-40℃~+85℃
Charge Current - Max200mA
Voltage - Supply1.5V~8V
Number of Cells1
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection