Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT9758WSC
RT9758WSC
Extended
* Images are for reference only
RT9758WSC
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9758WSC
JLCPCB Part #
C5879857
Package
WLCSP-36(2.7x2.8)
Description
-40℃~+85℃ 1.5MHz 1.65mA 3.7V~10.5V、4V~13V 4V~13V、7.4V~21V 5A、6A 98.1% Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control、Pass-through mode WLCSP-36(2.7x2.8) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageWLCSP-36(2.7x2.8)
Operating Temperature-40℃~+85℃
Operating Voltage4V~13V、7.4V~21V
Output Current5A、6A
Quiescent Current1.65mA
FeaturesCharge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control、Pass-through mode
Switching Frequency1.5MHz
Energy Efficiency98.1%
Output Voltage3.7V~10.5V、4V~13V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT9758WSC
RT9758WSC

* Images are for reference only

RT9758WSC

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9758WSC
JLCPCB Part #
C5879857
Package
WLCSP-36(2.7x2.8)
Description
-40℃~+85℃ 1.5MHz 1.65mA 3.7V~10.5V、4V~13V 4V~13V、7.4V~21V 5A、6A 98.1% Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control、Pass-through mode WLCSP-36(2.7x2.8) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9758WSC

* Images are for reference only

RT9758WSC
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9758WSC
JLCPCB Part #
C5879857
Package
WLCSP-36(2.7x2.8)
Description
-40℃~+85℃ 1.5MHz 1.65mA 3.7V~10.5V、4V~13V 4V~13V、7.4V~21V 5A、6A 98.1% Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control、Pass-through mode WLCSP-36(2.7x2.8) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9758WSC Specifications

RT9758WSC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageWLCSP-36(2.7x2.8)
Operating Temperature-40℃~+85℃
Operating Voltage4V~13V、7.4V~21V
Output Current5A、6A
Quiescent Current1.65mA
FeaturesCharge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control、Pass-through mode
Switching Frequency1.5MHz
Energy Efficiency98.1%
Output Voltage3.7V~10.5V、4V~13V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9758WSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9758WSC Documents

RT9758WSC datasheets or manufacturer documentation.

Datasheet: RT9758WSC Datasheet (PDF)

RT9758WSC Schematic Symbol & PCB Footprint

The RT9758WSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.