Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APFA3010SEKJ3ZGKQBKC
APFA3010SEKJ3ZGKQBKC - 1
APFA3010SEKJ3ZGKQBKC - 2
APFA3010SEKJ3ZGKQBKC - 3
Extended1/3
* Images are for reference only
APFA3010SEKJ3ZGKQBKC
Attributes
Value
Manufacturer
Kingbright
MFR.Part #
APFA3010SEKJ3ZGKQBKC
JLCPCB Part #
C5879357
Package
SMD-4P,3x1.5mm
Description
-40℃~+85℃ 1.5mm 120° 1mm 3mm B:120mW、G:102.5mW、R:84mW B:460nm、G:515nm、R:640nm Common Cathode G:3.3V~4.1V、B:3.3V~4.0V、R:2.2V~2.8V G:500mcd、B:70mcd、R:410mcd G:525nm、R:625nm、B:465nm R:20mA、G:20mA、B:20mA Water Clear SMD-4P,3x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,3x1.5mm
Power(Watts) - R84mW
Viewing Angle120°
Antistatic CapacityR:3000V、G:450V、B:250V
Height1mm
Width1.5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B70mcd
Forward Voltage(Vf) - B3.3V~4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G3.3V~4.1V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G500mcd
Power(Watts) - G102.5mW
Forward Current - B20mA
Luminous Intensity - R410mcd
Forward Voltage(Vf) - R2.2V~2.8V
Peak Wavelength - R640nm
Power(Watts) - B120mW
Length3mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. APFA3010SEKJ3ZGKQBKC
APFA3010SEKJ3ZGKQBKC

* Images are for reference only

APFA3010SEKJ3ZGKQBKC

Extended
Manufacturer

Kingbright

MFR.Part #
APFA3010SEKJ3ZGKQBKC
JLCPCB Part #
C5879357
Package
SMD-4P,3x1.5mm
Description
-40℃~+85℃ 1.5mm 120° 1mm 3mm B:120mW、G:102.5mW、R:84mW B:460nm、G:515nm、R:640nm Common Cathode G:3.3V~4.1V、B:3.3V~4.0V、R:2.2V~2.8V G:500mcd、B:70mcd、R:410mcd G:525nm、R:625nm、B:465nm R:20mA、G:20mA、B:20mA Water Clear SMD-4P,3x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APFA3010SEKJ3ZGKQBKC

* Images are for reference only

APFA3010SEKJ3ZGKQBKC
Extended
Manufacturer

Kingbright

MFR.Part #
APFA3010SEKJ3ZGKQBKC
JLCPCB Part #
C5879357
Package
SMD-4P,3x1.5mm
Description
-40℃~+85℃ 1.5mm 120° 1mm 3mm B:120mW、G:102.5mW、R:84mW B:460nm、G:515nm、R:640nm Common Cathode G:3.3V~4.1V、B:3.3V~4.0V、R:2.2V~2.8V G:500mcd、B:70mcd、R:410mcd G:525nm、R:625nm、B:465nm R:20mA、G:20mA、B:20mA Water Clear SMD-4P,3x1.5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APFA3010SEKJ3ZGKQBKC Specifications

APFA3010SEKJ3ZGKQBKC technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerKingbright
PackageSMD-4P,3x1.5mm
Power(Watts) - R84mW
Viewing Angle120°
Antistatic CapacityR:3000V、G:450V、B:250V
Height1mm
Width1.5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B70mcd
Forward Voltage(Vf) - B3.3V~4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G3.3V~4.1V
Dominant Wavelength - B465nm
Forward Current - G20mA
Luminous Intensity - G500mcd
Power(Watts) - G102.5mW
Forward Current - B20mA
Luminous Intensity - R410mcd
Forward Voltage(Vf) - R2.2V~2.8V
Peak Wavelength - R640nm
Power(Watts) - B120mW
Length3mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G515nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APFA3010SEKJ3ZGKQBKC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APFA3010SEKJ3ZGKQBKC Documents

APFA3010SEKJ3ZGKQBKC datasheets or manufacturer documentation.

Datasheet: APFA3010SEKJ3ZGKQBKC Datasheet (PDF)

APFA3010SEKJ3ZGKQBKC Schematic Symbol & PCB Footprint

The APFA3010SEKJ3ZGKQBKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.