
- Manufacturer
- MFR.Part #
- APA3010SF4C
- JLCPCB Part #
- C5879343
- Package
- SMD
- Description
- -40℃~+85℃ 1.3V 880nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 160° | |
| Pd - Power Dissipation | 85mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
APA3010SF4C
Extended- Manufacturer
- MFR.Part #
- APA3010SF4C
- JLCPCB Part #
- C5879343
- Package
- SMD
- Description
- -40℃~+85℃ 1.3V 880nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APA3010SF4C
- JLCPCB Part #
- C5879343
- Package
- SMD
- Description
- -40℃~+85℃ 1.3V 880nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APA3010SF4C Specifications
APA3010SF4C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Kingbright | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 160° | |
| Pd - Power Dissipation | 85mW | |
| Wavelength | 880nm | |
| Voltage - Forward(Vf) | 1.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA3010SF4C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APA3010SF4C Schematic Symbol & PCB Footprint
The APA3010SF4C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.