


- Manufacturer
- MFR.Part #
- DMP4015SSSQ-13-VB
- JLCPCB Part #
- C5878787
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 10.2A 10mΩ@10V、14mΩ@4.5V 291pF 3.007nF@20V 335pF 40V 4W 64nC@10V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.007nF@20V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 64nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 291pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Pd - Power Dissipation | 4W | |
| RDS(on) | 10mΩ@10V、14mΩ@4.5V |

* Images are for reference only
DMP4015SSSQ-13-VB
Extended- Manufacturer
- MFR.Part #
- DMP4015SSSQ-13-VB
- JLCPCB Part #
- C5878787
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 10.2A 10mΩ@10V、14mΩ@4.5V 291pF 3.007nF@20V 335pF 40V 4W 64nC@10V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMP4015SSSQ-13-VB
- JLCPCB Part #
- C5878787
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 10.2A 10mΩ@10V、14mΩ@4.5V 291pF 3.007nF@20V 335pF 40V 4W 64nC@10V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMP4015SSSQ-13-VB Specifications
DMP4015SSSQ-13-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 3.007nF@20V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 64nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 291pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Pd - Power Dissipation | 4W | |
| RDS(on) | 10mΩ@10V、14mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMP4015SSSQ-13-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMP4015SSSQ-13-VB Documents
DMP4015SSSQ-13-VB datasheets or manufacturer documentation.
Datasheet: DMP4015SSSQ-13-VB Datasheet (PDF)
DMP4015SSSQ-13-VB Schematic Symbol & PCB Footprint
The DMP4015SSSQ-13-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.