Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZHT104F
ZHT104F
Extended
* Images are for reference only
ZHT104F
Attributes
Value
Manufacturer
ZHT
MFR.Part #
ZHT104F
JLCPCB Part #
C5875712
Package
Plugin
Description
0.02kHz~10kHz 10mA 2000:1 20A 3.2kV Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHT
PackagePlugin
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
Isolation Voltage(Vrms)3.2kV
Rated input Current20A
Turns Ratio2000:1
Rated Output Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZHT104F
ZHT104F

* Images are for reference only

ZHT104F

Extended
Manufacturer

ZHT

MFR.Part #
ZHT104F
JLCPCB Part #
C5875712
Package
Plugin
Description
0.02kHz~10kHz 10mA 2000:1 20A 3.2kV Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZHT104F

* Images are for reference only

ZHT104F
Extended
Manufacturer

ZHT

MFR.Part #
ZHT104F
JLCPCB Part #
C5875712
Package
Plugin
Description
0.02kHz~10kHz 10mA 2000:1 20A 3.2kV Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZHT104F Specifications

ZHT104F technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHT
PackagePlugin
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
Isolation Voltage(Vrms)3.2kV
Rated input Current20A
Turns Ratio2000:1
Rated Output Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZHT104F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZHT104F Schematic Symbol & PCB Footprint

The ZHT104F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.