Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZHTCT104B-W
ZHTCT104B-W - 1
ZHTCT104B-W - 2
ZHTCT104B-W - 3
Extended1/3
* Images are for reference only
ZHTCT104B-W
Attributes
Value
Manufacturer
ZHT
MFR.Part #
ZHTCT104B-W
JLCPCB Part #
C5875708
Package
Plugin
Description
0.02kHz~10kHz 2.5mA 2000:1 3.2kV 5A Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHT
PackagePlugin
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
Isolation Voltage(Vrms)3.2kV
Rated input Current5A
Turns Ratio2000:1
Rated Output Current2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZHTCT104B-W
ZHTCT104B-W

* Images are for reference only

ZHTCT104B-W

Extended
Manufacturer

ZHT

MFR.Part #
ZHTCT104B-W
JLCPCB Part #
C5875708
Package
Plugin
Description
0.02kHz~10kHz 2.5mA 2000:1 3.2kV 5A Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZHTCT104B-W

* Images are for reference only

ZHTCT104B-W
Extended
Manufacturer

ZHT

MFR.Part #
ZHTCT104B-W
JLCPCB Part #
C5875708
Package
Plugin
Description
0.02kHz~10kHz 2.5mA 2000:1 3.2kV 5A Current Transformer 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZHTCT104B-W Specifications

ZHTCT104B-W technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHT
PackagePlugin
Frequency Range0.02kHz~10kHz
TypeCurrent Transformer
Isolation Voltage(Vrms)3.2kV
Rated input Current5A
Turns Ratio2000:1
Rated Output Current2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZHTCT104B-W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZHTCT104B-W Documents

ZHTCT104B-W datasheets or manufacturer documentation.

Datasheet: ZHTCT104B-W Datasheet (PDF)

ZHTCT104B-W Schematic Symbol & PCB Footprint

The ZHTCT104B-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.